
The AUIPS6031 is a 5-pin TO-220 buffer driver IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 6 to 28 volts and features a JEDEC package code of R-XSFM-T5. The device is compliant with AEC-Q100 and is suitable for use in a variety of applications, including those requiring a peripheral driver IC.
Infineon AUIPS6031 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.