This single-channel buffer driver from Infineon features a nominal supply voltage of 14V and a maximum supply voltage of 28V. It is available in a 4-pin TO-263BA package, which is ROHS compliant. The device is designed to operate within a temperature range that meets AEC-Q100 screening level requirements.
Infineon AUIPS6031S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6031S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.