The AUIPS6121R is a single buffer driver IC from Infineon, featuring a 4-terminal design with a nominal supply voltage of 6V. It operates within a temperature range of unspecified limits and is compliant with AEC-Q100 screening level. The device is packaged in a R-PSSO-G4 package with dimensions of 6.095mm in width and 6.54mm in length. It is designed for use in buffer or inverter based peripheral driver applications.
Infineon AUIPS6121R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 5.8 |
| Supply Voltage-Max | 35 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6121R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.