The AUIPS6121RTRL is a 4-channel buffer driver IC with a supply voltage range of 5.8-35V. It is packaged in a DPAK-5/4 package and meets the AEC-Q100 screening level. The device has 4 terminals and is a single-function IC. It is designed for use in automotive applications.
Infineon AUIPS6121RTRL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 5.8 |
| Supply Voltage-Max | 35 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6121RTRL to view detailed technical specifications.
No datasheet is available for this part.