The AUIPS7111S is a single-function buffer/inverter IC from Infineon, designed to operate within a temperature range of -40°C to 125°C. This device is available in a ROHS compliant, plastic DDPAK-5/4 package. It can handle supply voltages between 8V and 50V, with a nominal voltage of 28V. The AUIPS7111S is compliant with AEC-Q100 screening level and features a single terminal position.
Infineon AUIPS7111S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.08 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS7111S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.