The AUIPS7111STRR is a buffer or inverter based peripheral driver IC from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It has a single terminal position and is available in a ROHS compliant, plastic DDPAK-5/4 package. The device is designed to operate with a supply voltage between 8 and 50 volts, with a nominal voltage of 28 volts. It meets the AEC-Q100 screening level and is suitable for automotive applications.
Infineon AUIPS7111STRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.08 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS7111STRR to view detailed technical specifications.
No datasheet is available for this part.