
The AUIPS7121R is a surface mount current limit switch from Infineon, packaged in a DPAK decawatt package with a 5-pin lead-frame SMT configuration. It has a maximum package length of 6.73mm, width of 6.22mm, and height of 2.39mm, with a seated plane height of 2.52mm and a pin pitch of 1.14mm. The package is made of plastic and is designed for surface mount applications, conforming to the Jedec TO-252AD standard.
Infineon AUIPS7121R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 1.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AD |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon AUIPS7121R to view detailed technical specifications.
No datasheet is available for this part.