The AUIPS7125R is a quad channel buffer driver IC from Infineon, featuring a single terminal position and a JEDEC package code of R-PSSO-G4. It operates within a supply voltage range of 6 to 50 volts and has a nominal supply voltage of 28 volts. The IC is available in a ROHS compliant, 5-pin TO-252 package with dimensions of 6.095mm in width and 6.54mm in length.
Infineon AUIPS7125R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS7125R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.