
Automotive current limit switch featuring a 6V to 60V input voltage range and a maximum output current of 2.1A. This surface-mount integrated circuit offers a low switch-on resistance of 75 mOhm and a maximum power dissipation of 2500 mW. Packaged in a 5-pin DPAK (TO-252) with gull-wing leads, it operates within an industrial temperature range of -40°C to 150°C.
Infineon AUIPS7141RTRL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 1.14 |
| Mounting | Surface Mount |
| Jedec | TO-252AD |
| Number of Outputs | 1 |
| Maximum Output Current | 2.1A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 60V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 75mOhm |
| Maximum Power Dissipation | 2500mW |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon AUIPS7141RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.