The AUIPS7142GTR is a 16-terminal dual interface IC driver from Infineon, designed for operation within a supply voltage range of 6 to 50 volts. This device is packaged in a ROHS compliant SOIC-16 package and is compliant with AEC-Q100 screening level. The IC is intended for use in applications requiring a buffer or inverter based peripheral driver, and features a terminal position of dual. It measures 7.5mm in width and 10.3mm in length.
Infineon AUIPS7142GTR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS7142GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.