The AUIPS71451G is an 8-channel dual interface peripheral driver IC from Infineon, featuring a JEDEC package code of R-PDSO-G8 with dimensions of 3.9mm width and 4.9mm length. It operates within a supply voltage range of 6V to 60V and has a nominal supply voltage of 28V. The device is designed to meet AEC-Q100 screening level requirements and is available in a SOP-8 package.
Infineon AUIPS71451G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 60 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS71451G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.