The AUIPS71451GTR is an 8-channel dual inverter driver from Infineon, designed for use in automotive applications. It operates within a supply voltage range of 6 to 50 volts and features a nominal supply voltage of 28 volts. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. It is qualified to AEC-Q100 standards, indicating its suitability for use in automotive environments. The device is designed to function as a buffer or inverter-based peripheral driver.
Infineon AUIPS71451GTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS71451GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.