The AUIPS7221RTR is a 4-pin PWM based peripheral driver IC from Infineon, designed for operation over a supply voltage range of 6 to 60 volts. It has a JEDEC package code of R-PSSO-G4, with dimensions of 6.095mm in width and 6.54mm in length. The device has a single function and is suitable for use in a variety of applications. The AUIPS7221RTR is manufactured by Infineon and is categorized as a driver IC within the interface ICs category.
Infineon AUIPS7221RTR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 60 |
| Interface IC Type | PWM BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS7221RTR to view detailed technical specifications.
No datasheet is available for this part.