
The AUIR08152STR is an 8-channel gate driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 15V. The IC features a dual terminal position and is packaged in a SOP8 package. It meets the AEC-Q100 screening level and is suitable for use in power management systems.
Infineon AUIR08152STR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR08152STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.