The AUIR3314S is a 5-terminal buffer/inverter driver IC with a nominal supply voltage of 14V, operating within a range of 6V to 32V. It is packaged in a ROHS compliant D2PAK-5 package. The device is designed to meet the AEC-Q100 screening level. The IC is a peripheral driver based on buffer or inverter functionality.
Infineon AUIR3314S technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.08 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 32 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR3314S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.