The AUIR3315 is a single-function buffer or inverter based peripheral driver IC from Infineon, operating within a temperature range of -40 to 150 degrees Celsius. It is a 5-pin device packaged in a ROHS compliant TO-220 package. The IC can handle a supply voltage of 6 to 32 volts and is designed for automotive applications.
Infineon AUIR3315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 32 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR3315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.