The AUIR3316STRL is a 4-terminal latch-based peripheral driver from Infineon with a nominal supply voltage of 14V, operating within a range of 6V to 26V. It is packaged in a 9.08x10.16mm R-PSSO-G4 package type. The device has a single function and is designed for use in interface applications.
Infineon AUIR3316STRL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.08 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 26 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR3316STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.