The AUIR33402STRL is a single buffer driver from Infineon, featuring a 6-terminal design with a nominal supply voltage of 14V. It operates within a temperature range of unknown temperatures and is compliant with AEC-Q100 screening level. The device is packaged in a D2PAK-7/6 package, measuring 9.015mm in width and 10.16mm in length. It is designed for use in buffer or inverter based peripheral driver applications.
Infineon AUIR33402STRL technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR33402STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.