
P-channel power MOSFET featuring 74A continuous drain current (I(D)) and a 55V drain-source voltage (V(DS)). Achieves a low on-resistance of 0.02 ohms. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in a TO-220AB plastic package with 3 terminals. Operates up to a maximum temperature of 175°C.
Infineon AUIRF4905 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRF4905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.