N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor designed for power applications. Features a continuous drain current of 5.1A and a drain-source voltage of 55V. Offers a low on-resistance of 0.05 ohms. This 2-element MOSFET is housed in an 8-terminal MS-012AA package, suitable for operation up to a maximum temperature of 175°C.
Infineon AUIRF7341QTR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRF7341QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.