N-Channel Power MOSFET featuring 60V drain-source voltage and 14A continuous drain current. This single-element silicon device offers a low on-resistance of 0.007 ohms. Designed for high-temperature operation up to 175°C, it utilizes a 5-terminal package with bottom terminal positioning. The component is HALOGEN FREE and ROHS COMPLIANT.
Infineon AUIRF7648M2TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRF7648M2TR to view detailed technical specifications.
No datasheet is available for this part.