
N-Channel Power MOSFET featuring 100V drain-source voltage and a low on-resistance of 0.0035 ohms. This single-element silicon device offers a continuous drain current capability of 20A. It is a 9-terminal Metal-Oxide-Semiconductor Field-Effect Transistor with all terminals positioned at the bottom.
Infineon AUIRF7769L2TR technical specifications.
| Number of Terminals | 9 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRF7769L2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.