Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
Infineon AUIRFR2607ZTRL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRFR2607ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.