N-channel silicon MOSFET featuring a low on-resistance of 0.003 ohms and a continuous drain current capability of 195A. This power field-effect transistor operates up to a maximum voltage of 75V and is housed in a TO-263AB (D2PAK-3) package. Designed with a single element and three terminals, it offers a maximum operating temperature of 175°C.
Infineon AUIRFS3107TRL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRFS3107TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.