N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current (I(D)) of 17A and a drain-source voltage (V(DS)) of 100V. Offers a low on-resistance of 0.125 ohms. This single-element device is housed in a TO-252AA package, suitable for surface mounting. Maximum operating temperature reaches 175°C.
Infineon AUIRLR3410TRL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRLR3410TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.