The AUIRS2181STR is an 8-channel half bridge peripheral driver from Infineon. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 15V. The device is packaged in a ROHS compliant SOIC-8 package and is suitable for automotive applications. The AUIRS2181STR is designed to provide a high level of performance and reliability in a variety of interface IC applications.
Infineon AUIRS2181STR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRS2181STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.