
Automotive-grade 2-channel high and low side gate driver IC for power management applications. Features independent high and low side control with non-inverting configuration. Operates from a 5V to 20V supply voltage, delivering a typical peak output current of 0.35A. Supports CMOS, LSTTL, 3.3V, 5V, and 15V input logic compatibility. Packaged in an 8-pin SOIC N (SOP) surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Operates across a temperature range of -40°C to 125°C.
Infineon AUIRS2301S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.35(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V|15V |
| Maximum Rise Time | 220ns |
| Maximum Fall Time | 80ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Independent |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon AUIRS2301S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.