Infineon B161CSLFCAXP technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 10KB |
| Series | SAxC161CS |
| RoHS | Compliant |
Download the complete datasheet for Infineon B161CSLFCAXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.