Infineon B167CRLMHAZXT technical specifications.
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Interface | SPI, CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | SAxC167CR |
| RoHS | Compliant |
Download the complete datasheet for Infineon B167CRLMHAZXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.