Infineon BA592E6327 technical specifications.
| Capacitance | 1.4pF |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Not Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 35V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA592E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
