
PIN Switch Diode, a single-configuration semiconductor, offers a maximum reverse voltage of 35V and a maximum forward current of 100mA. Featuring a low maximum forward voltage of 1V, this surface-mount component exhibits maximum series resistance of 0.5 Ohms at 10mA and 0.7 Ohms at 3mA. The diode capacitance is a maximum of 1.1pF at 3V, with a typical carrier life time of 0.12 microseconds. Housed in a 2-pin SOD-323 plastic package with gull-wing leads, it operates within a temperature range of -55°C to 125°C.
Infineon BA592E6433HTMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 35V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1V |
| Maximum Series Resistance @ Maximum IF | 0.5@10mAOhm |
| Maximum Series Resistance @ Minimum IF | 0.7@3mAOhm |
| Maximum Diode Capacitance | 1.1@3VpF |
| Typical Carrier Life Time | 0.12us |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon BA592E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.