Infineon BA595B6327 technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Output Current | 50mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Resistance | 40R |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BA595B6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
