Infineon BA779E6327 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA779E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.