
The BA885E6327 is a surface mount PIN diode from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a forward current rating of 50mA and a reverse voltage rating of 50V. The diode is packaged in a SOT-23 case and is lead free and RoHS compliant.
Infineon BA885E6327 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 40R |
| Reverse Recovery Time | 1.6us |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA885E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
