
PIN Diode Attenuator/Switch for RF applications, featuring a 50V reverse voltage and 50mA forward current. This single-configuration diode offers low series resistance (7Ω @ 10mA, 40Ω @ 1.5mA) and a maximum capacitance of 0.6pF @ 10V, with a typical carrier lifetime of 1.6µs. Designed for surface mounting, it is housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Operating across MF, HF, VHF, and UHF frequencies, it functions within a temperature range of -55°C to 125°C.
Infineon BA885E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1.1V |
| Maximum Series Resistance @ Maximum IF | 7@10mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.6@10VpF |
| Typical Carrier Life Time | 1.6us |
| Frequency Range | MF|HF|VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BA885E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.