Infineon BA892-02VE6127 technical specifications.
| Capacitance | 1.4pF |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA892-02VE6127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.