
The BA892H6127XTSA1 is a surface mount switch from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a forward current rating of 100mA and a maximum current rating of 100mA. The device is packaged in a SC package and is available on tape and reel. It is RoHS compliant and not radiation hardened. The switch can handle a reverse voltage of 35V.
Infineon BA892H6127XTSA1 technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA892H6127XTSA1 to view detailed technical specifications.
No datasheet is available for this part.
