Infineon BA892H6327 technical specifications.
| Package/Case | SOD-323-2 |
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA892H6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.