Infineon BA892H6327XTSA1 technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA892H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
