Infineon BA895H6327 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Max Current Rating | 50mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA895H6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.