Infineon BAR 50-02V H6327 technical specifications.
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 4.5@10mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.5pF |
| Typical Carrier Life Time | 1.1us |
| Frequency Range | HF|VHF|UHF|SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| Package/Case | SC-79 |
| Package Family Name | SOD-523 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR 50-02V H6327 to view detailed technical specifications.
No datasheet is available for this part.