The BAR 64-05 E6327 is a dual common cathode RF diode attenuator/switch from Infineon, featuring a maximum reverse voltage of 150V and a maximum forward current of 100mA. It has a maximum forward voltage of 1.1V at 50mA and a maximum series resistance of 1.35 ohms at 100mA. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW. It is packaged in a SOT-23 case, suitable for surface mount applications.
Infineon BAR 64-05 E6327 technical specifications.
| Type | Attenuator|Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 150V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.35@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 20@1mAOhm |
| Maximum Diode Capacitance | 0.35@20VpF |
| Typical Carrier Life Time | 1.55us |
| Frequency Range | MF|HF|VHF|UHF|SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR 64-05 E6327 to view detailed technical specifications.
No datasheet is available for this part.