Infineon BAR15-1 technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 140mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR15-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
