Infineon BAR50-03WE6327 technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR50-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.