Infineon BAR6302VE6327 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 50V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6302VE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
