
Automotive-grade PIN diode switch designed for RF applications. Features a 50V reverse voltage rating and 100mA forward current capability. Packaged in a compact 2-pin SC-79 (SC) surface mount configuration with tin-matte plating. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 250mW. This RoHS and Halogen Free component offers a 75ns reverse recovery time.
Infineon BAR6302VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6302VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
