Infineon BAR6304E6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin |
| Element Configuration | Dual |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6304E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.