The BAR6305WE6327HTSA1 is a surface mount switch from Infineon with a maximum current rating of 100mA. It has a package case of SOT-323-3 and is available in tape and reel packaging. The device is not RoHS compliant and has a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 125°C.
Infineon BAR6305WE6327HTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Contact Plating | Tin |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAR6305WE6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.