Infineon BAR6306E6327HTSA1 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6306E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
