Infineon BAR6402ELE6327XTMA1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6402ELE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
